Parametric Equivalent
Parametric Equivalent
Similar

CY74FCT2373TQCT | |
|---|---|
DigiKey Part Number | CY74FCT2373TQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT2373TQCT |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2373TQCT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 15mA, 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2573ATQCT | Texas Instruments | 0 | 296-23215-2-ND | Fr.0.77858 | Parametric Equivalent |
| CY74FCT2573CTQCT | Texas Instruments | 0 | 296-28595-1-ND | Fr.1.09000 | Parametric Equivalent |
| 74FCT2373CTQG | Renesas Electronics Corporation | 55 | 74FCT2373CTQG-ND | Fr.0.82000 | Similar |



