MFR Recommended

CY74FCT2541TQCTE4 | |
|---|---|
DigiKey Part Number | CY74FCT2541TQCTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT2541TQCTE4 |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2541TQCTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.23249 | Fr.581.23 |
| 5,000 | Fr.0.22630 | Fr.1,131.50 |
| 7,500 | Fr.0.22320 | Fr.1,674.00 |
| 12,500 | Fr.0.21976 | Fr.2,747.00 |
| 17,500 | Fr.0.21776 | Fr.3,810.80 |
| 25,000 | Fr.0.21583 | Fr.5,395.75 |
| Unit Price without VAT: | Fr.0.23249 |
|---|---|
| Unit Price with VAT: | Fr.0.25132 |


