CY74FCT373ATQCTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 427
Unit Price: Fr.1.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 896
Unit Price: Fr.1.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,100
Unit Price: Fr.0.84000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT373ATQCTE4

DigiKey Part Number
CY74FCT373ATQCTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT373ATQCTE4
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT373ATQCTE4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.154", 3.90mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT373ATQCTTexas Instruments427296-14576-1-NDFr.1.07000MFR Recommended
74FCT373ATPYGRenesas Electronics Corporation074FCT373ATPYG-NDFr.0.00000Similar
74FCT373ATPYG8Renesas Electronics Corporation074FCT373ATPYG8-NDFr.0.00000Similar
74FCT373ATQGRenesas Electronics Corporation074FCT373ATQG-NDFr.0.00000Similar
74FCT373CTPYGRenesas Electronics Corporation89674FCT373CTPYG-NDFr.1.02000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.45712Fr.1,142.80
5,000Fr.0.44635Fr.2,231.75
7,500Fr.0.44096Fr.3,307.20
12,500Fr.0.43498Fr.5,437.25
17,500Fr.0.43149Fr.7,551.07
Manufacturers Standard Package
Unit Price without VAT:Fr.0.45712
Unit Price with VAT:Fr.0.49415