
CY74FCT541ATSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT541ATSOTR-ND - Tape & Reel (TR) 296-CY74FCT541ATSOCT-ND - Cut Tape (CT) 296-CY74FCT541ATSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT541ATSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.54300 | Fr.5.43 |
| 25 | Fr.0.48960 | Fr.12.24 |
| 100 | Fr.0.43080 | Fr.43.08 |
| 250 | Fr.0.40280 | Fr.100.70 |
| 500 | Fr.0.38594 | Fr.192.97 |
| 1,000 | Fr.0.38556 | Fr.385.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.36060 | Fr.721.20 |
| 4,000 | Fr.0.35118 | Fr.1,404.72 |
| 6,000 | Fr.0.34647 | Fr.2,078.82 |
| 10,000 | Fr.0.34125 | Fr.3,412.50 |
| 14,000 | Fr.0.33819 | Fr.4,734.66 |
| 20,000 | Fr.0.33526 | Fr.6,705.20 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

