
CY74FCT573ATSOC | |
|---|---|
DigiKey Part Number | 296-33239-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT573ATSOC |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573ATSOC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT373ATSOC | Texas Instruments | 5 | 296-33231-5-ND | Fr.0.83000 | Parametric Equivalent |
| CY74FCT573CTSOC | Texas Instruments | 1 | 296-33240-5-ND | Fr.0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.68200 | Fr.6.82 |
| 25 | Fr.0.61680 | Fr.15.42 |
| 100 | Fr.0.54540 | Fr.54.54 |
| 250 | Fr.0.51132 | Fr.127.83 |
| 500 | Fr.0.49078 | Fr.245.39 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

