
CY74FCT841CTSOCT | |
|---|---|
DigiKey Part Number | 296-29410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT841CTSOCT |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT841CTSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.75865 | Fr.1,517.30 |
| 4,000 | Fr.0.74131 | Fr.2,965.24 |
| 6,000 | Fr.0.73263 | Fr.4,395.78 |
| 10,000 | Fr.0.72301 | Fr.7,230.10 |
| Unit Price without VAT: | Fr.0.75865 |
|---|---|
| Unit Price with VAT: | Fr.0.82010 |

