DAC Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC1280IPWR

DigiKey Part Number
296-27869-2-ND - Tape & Reel (TR)
296-27869-1-ND - Cut Tape (CT)
296-27869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC1280IPWR
Description
IC DAC SEISMIC MONITOR 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC1280IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC
Number of Channels
1
Resolution (Bits)
-
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital, Dual ±
Voltage - Supply
±2.5V, 5V, 1.8V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.43.39000Fr.43.39
10Fr.35.72400Fr.357.24
25Fr.33.81040Fr.845.26
100Fr.31.70720Fr.3,170.72
250Fr.30.70456Fr.7,676.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.29.19424Fr.58,388.48
Manufacturers Standard Package
Unit Price without VAT:Fr.43.39000
Unit Price with VAT:Fr.46.90459