
LM5176RHFR | |
|---|---|
DigiKey Part Number | 296-LM5176RHFRTR-ND - Tape & Reel (TR) 296-LM5176RHFRCT-ND - Cut Tape (CT) 296-LM5176RHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176RHFR |
Description | IC POWER REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5176RHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.10000 | Fr.6.10 |
| 10 | Fr.4.71900 | Fr.47.19 |
| 25 | Fr.4.37360 | Fr.109.34 |
| 100 | Fr.3.99410 | Fr.399.41 |
| 250 | Fr.3.81308 | Fr.953.27 |
| 500 | Fr.3.70398 | Fr.1,851.99 |
| 1,000 | Fr.3.61420 | Fr.3,614.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.3.50333 | Fr.10,509.99 |
| Unit Price without VAT: | Fr.6.10000 |
|---|---|
| Unit Price with VAT: | Fr.6.59410 |


