


DAC8814IBDBT | |
|---|---|
DigiKey Part Number | 296-18608-2-ND - Tape & Reel (TR) 296-18608-1-ND - Cut Tape (CT) 296-18608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8814IBDBT |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8814IBDBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1.5 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.33.26000 | Fr.33.26 |
| 10 | Fr.27.14700 | Fr.271.47 |
| 25 | Fr.25.62120 | Fr.640.53 |
| 100 | Fr.24.87320 | Fr.2,487.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.23.14648 | Fr.5,786.62 |
| Unit Price without VAT: | Fr.33.26000 |
|---|---|
| Unit Price with VAT: | Fr.35.95406 |

