14-SMD (7 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP010507DBP-UE4

DigiKey Part Number
296-18686-5-ND
Manufacturer
Manufacturer Product Number
DCP010507DBP-UE4
Description
DC DC CONVERTER +/-6.5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 6.5V -6.5V 77mA, 77mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP010507DBP-UE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-6.5V
Voltage - Output 3
-
Current - Output (Max)
77mA, 77mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
50Fr.11.33640Fr.566.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.11.33640
Unit Price with VAT:Fr.12.25465