
DRV10866DSCR | |
|---|---|
DigiKey Part Number | 296-35696-2-ND - Tape & Reel (TR) 296-35696-1-ND - Cut Tape (CT) 296-35696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10866DSCR |
Description | IC MOTOR DRVR 1.65V-5.5V 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10866DSCR Models |
Category | Applications Fan Motor Driver |
Manufacturer Texas Instruments | Current - Output 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Voltage - Load 1.65V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 10-WFDFN Exposed Pad |
Interface PWM | Supplier Device Package 10-WSON (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.57400 | Fr.5.74 |
| 25 | Fr.0.51800 | Fr.12.95 |
| 100 | Fr.0.45660 | Fr.45.66 |
| 250 | Fr.0.42716 | Fr.106.79 |
| 500 | Fr.0.40944 | Fr.204.72 |
| 1,000 | Fr.0.39808 | Fr.398.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.37680 | Fr.1,130.40 |
| 6,000 | Fr.0.36797 | Fr.2,207.82 |
| 9,000 | Fr.0.36355 | Fr.3,271.95 |
| 15,000 | Fr.0.35865 | Fr.5,379.75 |
| 21,000 | Fr.0.35579 | Fr.7,471.59 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |


