DRV401AIDWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: Fr.2.67336
Datasheet
THS6032CDWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV401AIDWP

DigiKey Part Number
296-33271-5-ND
Manufacturer
Manufacturer Product Number
DRV401AIDWP
Description
IC SENSOR SIGNAL COND 20SOPWRPAD
Customer Reference
Detailed Description
Sensor Conditioner IC Logic Input Logic Output 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV401AIDWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Conditioner
Input Type
Logic
Output Type
Logic
Current - Supply
6.8 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types