


DRV5021A3QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5021A3QDBZRTR-ND - Tape & Reel (TR) 296-DRV5021A3QDBZRCT-ND - Cut Tape (CT) 296-DRV5021A3QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A3QDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 2.8mA |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 22.7mT Trip, 6.7mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 5 | Fr.0.43400 | Fr.2.17 |
| 10 | Fr.0.41200 | Fr.4.12 |
| 25 | Fr.0.38440 | Fr.9.61 |
| 50 | Fr.0.36580 | Fr.18.29 |
| 100 | Fr.0.34870 | Fr.34.87 |
| 500 | Fr.0.31438 | Fr.157.19 |
| 1,000 | Fr.0.30163 | Fr.301.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28356 | Fr.850.68 |
| 6,000 | Fr.0.27339 | Fr.1,640.34 |
| 9,000 | Fr.0.26783 | Fr.2,410.47 |
| 15,000 | Fr.0.26122 | Fr.3,918.30 |
| 21,000 | Fr.0.25709 | Fr.5,398.89 |
| 30,000 | Fr.0.25290 | Fr.7,587.00 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

