
DRV5056A3QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5056A3QDBZRTR-ND - Tape & Reel (TR) 296-DRV5056A3QDBZRCT-ND - Cut Tape (CT) 296-DRV5056A3QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A3QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 79mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.48600 | Fr.4.86 |
| 25 | Fr.0.43760 | Fr.10.94 |
| 100 | Fr.0.38410 | Fr.38.41 |
| 250 | Fr.0.35872 | Fr.89.68 |
| 500 | Fr.0.34338 | Fr.171.69 |
| 1,000 | Fr.0.33134 | Fr.331.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.31519 | Fr.945.57 |
| 6,000 | Fr.0.30756 | Fr.1,845.36 |
| 9,000 | Fr.0.30374 | Fr.2,733.66 |
| 15,000 | Fr.0.29951 | Fr.4,492.65 |
| 21,000 | Fr.0.29704 | Fr.6,237.84 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |



