Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056A6QDBZR

DigiKey Part Number
296-DRV5056A6QDBZRTR-ND - Tape & Reel (TR)
296-DRV5056A6QDBZRCT-ND - Cut Tape (CT)
296-DRV5056A6QDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5056A6QDBZR
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bandwidth
20kHz
Part Status
Active
Operating Temperature
0°C ~ 85°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
SOT-23-3
Output Type
Analog Voltage
Mounting Type
Surface Mount
Sensing Range
39mT
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
5Fr.0.56800Fr.2.84
10Fr.0.53800Fr.5.38
25Fr.0.50280Fr.12.57
50Fr.0.47920Fr.23.96
100Fr.0.45740Fr.45.74
500Fr.0.41374Fr.206.87
1,000Fr.0.39750Fr.397.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.37449Fr.1,123.47
6,000Fr.0.36153Fr.2,169.18
9,000Fr.0.35445Fr.3,190.05
15,000Fr.0.34603Fr.5,190.45
21,000Fr.0.34076Fr.7,155.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265