


DRV8243SQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8243SQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8243SQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8243SQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8243SQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 12-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8243SQDGQRQ1 Models |
Category | Current - Output 12A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 28-PowerTSSOP (0.118", 3.00mm Width) |
Interface SPI | Supplier Device Package 28-HTSSOP |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.13000 | Fr.4.13 |
| 10 | Fr.3.14900 | Fr.31.49 |
| 25 | Fr.2.90440 | Fr.72.61 |
| 100 | Fr.2.63500 | Fr.263.50 |
| 250 | Fr.2.51960 | Fr.629.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.29817 | Fr.5,745.42 |
| Unit Price without VAT: | Fr.4.13000 |
|---|---|
| Unit Price with VAT: | Fr.4.46453 |



