
DRV8802EVM | |
|---|---|
DigiKey Part Number | 296-49172-ND |
Manufacturer | |
Manufacturer Product Number | DRV8802EVM |
Description | EVAL BOARD FOR DRV8802 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8802 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8802 | |
Primary Attributes | Dual Full-Bridge (H-Bridge), 1.1A (1.6A Peak), 8.2V ~ 45V | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.145.09000 | Fr.145.09 |
| Unit Price without VAT: | Fr.145.09000 |
|---|---|
| Unit Price with VAT: | Fr.156.84229 |

