
DRV8821DCAR | |
|---|---|
DigiKey Part Number | 296-41245-2-ND - Tape & Reel (TR) 296-41245-1-ND - Cut Tape (CT) 296-41245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8821DCAR |
Description | IC MTR DRV BIPOLR 8-32V 48HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8821DCAR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 32V |
Part Status Active | Voltage - Load 8V ~ 32V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Interface Logic | Supplier Device Package 48-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.93000 | Fr.3.93 |
| 10 | Fr.2.98700 | Fr.29.87 |
| 25 | Fr.2.75280 | Fr.68.82 |
| 100 | Fr.2.49530 | Fr.249.53 |
| 250 | Fr.2.38016 | Fr.595.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.18764 | Fr.4,375.28 |
| Unit Price without VAT: | Fr.3.93000 |
|---|---|
| Unit Price with VAT: | Fr.4.24833 |


