4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS34C87TMX/NOPB

DigiKey Part Number
DS34C87TMX/NOPBTR-ND - Tape & Reel (TR)
DS34C87TMX/NOPBCT-ND - Cut Tape (CT)
DS34C87TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS34C87TMX/NOPB
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS34C87TMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Protocol
RS422, RS485
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC3487DRTexas Instruments9,390296-14625-1-NDFr.1.11000Similar
In-Stock: 7,221
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.21000Fr.1.21
10Fr.0.88400Fr.8.84
25Fr.0.80240Fr.20.06
100Fr.0.71260Fr.71.26
250Fr.0.66968Fr.167.42
500Fr.0.64386Fr.321.93
1,000Fr.0.63765Fr.637.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.60013Fr.1,500.33
5,000Fr.0.58659Fr.2,932.95
7,500Fr.0.57981Fr.4,348.58
12,500Fr.0.57231Fr.7,153.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.21000
Unit Price with VAT:Fr.1.30801