DS3695AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,502
Unit Price: Fr.3.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,919
Unit Price: Fr.3.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 527
Unit Price: Fr.3.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,137
Unit Price: Fr.3.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,171
Unit Price: Fr.3.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.2.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.26273
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10,367
Unit Price: Fr.2.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: Fr.6.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,905
Unit Price: Fr.6.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,399
Unit Price: Fr.7.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,132
Unit Price: Fr.7.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,891
Unit Price: Fr.6.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,611
Unit Price: Fr.6.74000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3695AM

DigiKey Part Number
DS3695AM-ND
Manufacturer
Manufacturer Product Number
DS3695AM
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3695AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types