DS3696AMX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.2.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,885
Unit Price: Fr.3.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 841
Unit Price: Fr.2.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,646
Unit Price: Fr.2.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 133
Unit Price: Fr.2.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,929
Unit Price: Fr.2.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,291
Unit Price: Fr.2.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.33204
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: Fr.2.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8,339
Unit Price: Fr.2.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,277
Unit Price: Fr.2.80000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,384
Unit Price: Fr.2.80000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,405
Unit Price: Fr.2.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3696AMX

DigiKey Part Number
DS3696AMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3696AMX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3696AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.30387Fr.3,259.68
5,000Fr.1.27844Fr.6,392.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30387
Unit Price with VAT:Fr.1.40948