Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

DS36C278M | |
|---|---|
DigiKey Part Number | DS36C278M-ND |
Manufacturer | |
Manufacturer Product Number | DS36C278M |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C278M Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL31492EIBZ-T7A | Renesas Electronics Corporation | 250 | ISL31492EIBZ-T7ACT-ND | Fr.4.25000 | Similar |
| MAX13444EASA+T | Analog Devices Inc./Maxim Integrated | 1,777 | 175-MAX13444EASA+TCT-ND | Fr.7.60000 | Similar |
| MAX13444EASA/V+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX13444EASA/V+TTR-ND | Fr.5.23052 | Similar |
| SP3088EEN-L | MaxLinear, Inc. | 288 | 1016-1060-5-ND | Fr.0.60000 | Similar |
| SP3088EEN-L/TR | MaxLinear, Inc. | 0 | 1016-SP3088EEN-L/TRCT-ND | Fr.0.60000 | Similar |






