Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

DS36C278TN | |
|---|---|
DigiKey Part Number | DS36C278TN-ND |
Manufacturer | |
Manufacturer Product Number | DS36C278TN |
Description | IC TRANSCEIVER HALF 1/1 8MDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS36C278TN Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-MDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10P | Texas Instruments | 167 | 296-44702-5-ND | Fr.5.76000 | Similar |
| SN65LBC176AP | Texas Instruments | 0 | 296-9720-5-ND | Fr.3.29784 | Similar |
| SN65LBC176P | Texas Instruments | 0 | 296-9723-5-ND | Fr.3.40584 | Similar |
| SN65LBC182P | Texas Instruments | 80 | 296-12734-5-ND | Fr.5.05000 | Similar |
| SN75176BP | Texas Instruments | 3,021 | 296-1739-5-ND | Fr.1.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | Fr.1.08947 | Fr.348.63 |
| Unit Price without VAT: | Fr.1.08947 |
|---|---|
| Unit Price with VAT: | Fr.1.17772 |



