
DS90CF564MTD/NOPB | |
---|---|
DigiKey Part Number | DS90CF564MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF564MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF564MTD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.86000 | Fr.9.86 |
10 | Fr.7.74400 | Fr.77.44 |
Unit Price without VAT: | Fr.9.86000 |
---|---|
Unit Price with VAT: | Fr.10.65866 |