
LP2985IM5-3.3/NOM3 | |
---|---|
DigiKey Part Number | 296-LP2985IM5-3.3/NOM3TR-ND - Tape & Reel (TR) 296-LP2985IM5-3.3/NOM3CT-ND - Cut Tape (CT) 296-LP2985IM5-3.3/NOM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.3/NOM3 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.3/NOM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.89000 | Fr.0.89 |
10 | Fr.0.64300 | Fr.6.43 |
25 | Fr.0.58080 | Fr.14.52 |
100 | Fr.0.51290 | Fr.51.29 |
250 | Fr.0.48044 | Fr.120.11 |
500 | Fr.0.46088 | Fr.230.44 |
1,000 | Fr.0.44478 | Fr.444.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.42488 | Fr.1,274.64 |
6,000 | Fr.0.41514 | Fr.2,490.84 |
9,000 | Fr.0.41027 | Fr.3,692.43 |
15,000 | Fr.0.40486 | Fr.6,072.90 |
Unit Price without VAT: | Fr.0.89000 |
---|---|
Unit Price with VAT: | Fr.0.96209 |