
SN65LVP20DRFT | |
|---|---|
DigiKey Part Number | 296-SN65LVP20DRFTTR-ND - Tape & Reel (TR) 296-SN65LVP20DRFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65LVP20DRFT |
Description | IC LVPECL REPETR/TRANSLTR 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP20DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | Differential | |
Output | LVPECL | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 30ns | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.39860 | Fr.849.65 |
| 500 | Fr.3.29940 | Fr.1,649.70 |
| 750 | Fr.3.24975 | Fr.2,437.31 |
| 1,250 | Fr.3.19470 | Fr.3,993.38 |
| 1,750 | Fr.3.16254 | Fr.5,534.44 |
| 2,500 | Fr.3.13160 | Fr.7,829.00 |
| Unit Price without VAT: | Fr.3.39860 |
|---|---|
| Unit Price with VAT: | Fr.3.67389 |

