MFR Recommended

INA219AIDCNTG4 | |
|---|---|
DigiKey Part Number | INA219AIDCNTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA219AIDCNTG4 |
Description | IC CURRENT MONITOR 1% SOT23-8 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA219AIDCNTG4 Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Current - Output 10mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-8 |
Function Current Monitor | Supplier Device Package SOT-23-8 |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA219AIDCNT | Texas Instruments | 1,460 | 296-26073-1-ND | Fr.2.13000 | MFR Recommended |




