
INA230AIRGTR | |
|---|---|
DigiKey Part Number | 296-36594-2-ND - Tape & Reel (TR) 296-36594-1-ND - Cut Tape (CT) 296-36594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIRGTR |
Description | IC CURRENT MONITOR 0.005 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | 0.5% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.07000 | Fr.10.70 |
| 25 | Fr.0.97400 | Fr.24.35 |
| 100 | Fr.0.86810 | Fr.86.81 |
| 250 | Fr.0.81748 | Fr.204.37 |
| 500 | Fr.0.78696 | Fr.393.48 |
| 1,000 | Fr.0.76184 | Fr.761.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.73083 | Fr.2,192.49 |
| 6,000 | Fr.0.71565 | Fr.4,293.90 |
| 9,000 | Fr.0.70805 | Fr.6,372.45 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |











