
INA290A1IDCKT | |
|---|---|
DigiKey Part Number | 296-INA290A1IDCKTTR-ND - Tape & Reel (TR) 296-INA290A1IDCKTCT-ND - Cut Tape (CT) 296-INA290A1IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A1IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA290A1IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.49156 | Fr.372.89 |
| 500 | Fr.1.44142 | Fr.720.71 |
| 750 | Fr.1.41629 | Fr.1,062.22 |
| 1,250 | Fr.1.38846 | Fr.1,735.58 |
| 1,750 | Fr.1.37218 | Fr.2,401.32 |
| 2,500 | Fr.1.35654 | Fr.3,391.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.62000 | Fr.2.62 |
| 10 | Fr.1.96500 | Fr.19.65 |
| 25 | Fr.1.80200 | Fr.45.05 |
| 100 | Fr.1.62210 | Fr.162.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.55000 | Fr.2.55 |
| 10 | Fr.1.90800 | Fr.19.08 |
| 25 | Fr.1.74920 | Fr.43.73 |
| 100 | Fr.1.57480 | Fr.157.48 |
| Unit Price without VAT: | Fr.2.55000 |
|---|---|
| Unit Price with VAT: | Fr.2.75655 |

