
INA190A3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A3QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA190A3QDCKRQ1CT-ND - Cut Tape (CT) 296-INA190A3QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3QDCKRQ1 Models |
Category | Current - Supply 48µA |
Mfr | Voltage - Supply Span (Min) 1.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 35 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 3 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.96000 | Fr.1.96 |
| 10 | Fr.1.46000 | Fr.14.60 |
| 25 | Fr.1.33320 | Fr.33.33 |
| 100 | Fr.1.19460 | Fr.119.46 |
| 250 | Fr.1.12832 | Fr.282.08 |
| 500 | Fr.1.09930 | Fr.549.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.01498 | Fr.3,044.94 |
| 6,000 | Fr.0.99512 | Fr.5,970.72 |
| Unit Price without VAT: | Fr.1.96000 |
|---|---|
| Unit Price with VAT: | Fr.2.11876 |






