
| ISO3080DWR | |
|---|---|
| DigiKey Part Number | 296-41272-2-ND - Tape & Reel (TR) 296-41272-1-ND - Cut Tape (CT) 296-41272-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISO3080DWR | 
| Description | IC TRANSCEIVER FULL 2/2 16SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISO3080DWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver, Isolated | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 2/2 | |
| Duplex | Full | |
| Receiver Hysteresis | 30 mV | |
| Data Rate | 200kbps | |
| Voltage - Supply | 3.15V ~ 5.5V, 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.65000 | Fr.4.65 | 
| 10 | Fr.3.56200 | Fr.35.62 | 
| 25 | Fr.3.28920 | Fr.82.23 | 
| 100 | Fr.2.99010 | Fr.299.01 | 
| 250 | Fr.2.84744 | Fr.711.86 | 
| 500 | Fr.2.76148 | Fr.1,380.74 | 
| 1,000 | Fr.2.69071 | Fr.2,690.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.2.42000 | Fr.4,840.00 | 
| Unit Price without VAT: | Fr.4.65000 | 
|---|---|
| Unit Price with VAT: | Fr.5.02665 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland