
BQ24259RGER | |
|---|---|
DigiKey Part Number | 296-43322-2-ND - Tape & Reel (TR) 296-43322-1-ND - Cut Tape (CT) 296-43322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24259RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24259RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.2V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.66200 | $16.62 |
| 25 | $1.51600 | $37.90 |
| 100 | $1.35610 | $135.61 |
| 250 | $1.27976 | $319.94 |
| 500 | $1.23374 | $616.87 |
| 1,000 | $1.19588 | $1,195.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04500 | $3,135.00 |
| Unit Price without VAT: | $2.24000 |
|---|---|
| Unit Price with VAT: | $2.42144 |


