
ISO7641FCDWR | |
|---|---|
DigiKey Part Number | 296-40142-2-ND - Tape & Reel (TR) 296-40142-1-ND - Cut Tape (CT) 296-40142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7641FCDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7641FCDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 28ns, 28ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.8ns, 2.9ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.43000 | Fr.9.43 |
| 10 | Fr.7.39100 | Fr.73.91 |
| 25 | Fr.6.88360 | Fr.172.09 |
| 100 | Fr.6.32560 | Fr.632.56 |
| 250 | Fr.6.27520 | Fr.1,568.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.5.65846 | Fr.11,316.92 |
| Unit Price without VAT: | Fr.9.43000 |
|---|---|
| Unit Price with VAT: | Fr.10.19383 |

