Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7742FTADWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7742FTADWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO7742FTADWRQ1 |
Description | AUTOMOTIVE, QUAD-CHANNEL, REINFO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 6.2ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7742FTBDWRQ1 | Texas Instruments | 2,000 | 296-ISO7742FTBDWRQ1CT-ND | Fr.2.88000 | Parametric Equivalent |
| ISO7742TADWRQ1 | Texas Instruments | 0 | 296-ISO7742TADWRQ1TR-ND | Fr.1.70112 | Parametric Equivalent |
| ISO7742TBDWRQ1 | Texas Instruments | 1,886 | 296-ISO7742TBDWRQ1CT-ND | Fr.2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.70112 | Fr.3,402.24 |
| Unit Price without VAT: | Fr.1.70112 |
|---|---|
| Unit Price with VAT: | Fr.1.83891 |


