LMK05318RGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1352P1F3RGZR

DigiKey Part Number
296-CC1352P1F3RGZRTR-ND - Tape & Reel (TR)
296-CC1352P1F3RGZRCT-ND - Cut Tape (CT)
296-CC1352P1F3RGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1352P1F3RGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1352P1F3RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-122dBm
Memory Size
352kB Flash, 80kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
GPIO
26
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.8mA
Current - Transmitting
63mA ~ 79mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.26000Fr.6.26
10Fr.5.42200Fr.54.22
25Fr.5.13320Fr.128.33
100Fr.4.73660Fr.473.66
250Fr.4.49908Fr.1,124.77
500Fr.4.33138Fr.2,165.69
1,000Fr.4.17343Fr.4,173.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.53444Fr.8,836.10
Manufacturers Standard Package
Unit Price without VAT:Fr.6.26000
Unit Price with VAT:Fr.6.76706