Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3940IMP-3.3/NOPB

DigiKey Part Number
LM3940IMP-3.3/NOPBTR-ND - Tape & Reel (TR)
LM3940IMP-3.3/NOPBCT-ND - Cut Tape (CT)
LM3940IMP-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3940IMP-3.3/NOPB
Description
IC REG LINEAR 3.3V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM3940IMP-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.2V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-261-4, TO-261AA
Number of Regulators
1
Supplier Device Package
SOT-223-4
Voltage - Input (Max)
7.5V
Base Product Number
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2114HA-3.3TRG1Diodes Incorporated4,188AP2114HA-3.3TRG1DICT-NDFr.0.23000Similar
AP7365-33EG-13Diodes Incorporated4,066AP7365-33EG-13DICT-NDFr.0.30000Similar
BD33KA5FP-E2Rohm Semiconductor2,030BD33KA5FP-E2CT-NDFr.0.99000Similar
BD33KA5WFP-E2Rohm Semiconductor6BD33KA5WFP-E2CT-NDFr.0.99000Similar
MIC37100-3.3WSMicrochip Technology2,665576-1163-NDFr.1.32000Similar
In-Stock: 14,181
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.81000Fr.810.00
2,000Fr.0.78825Fr.1,576.50
3,000Fr.0.77736Fr.2,332.08
5,000Fr.0.76529Fr.3,826.45
7,000Fr.0.75824Fr.5,307.68
10,000Fr.0.75145Fr.7,514.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.54000Fr.1.54
10Fr.1.13500Fr.11.35
25Fr.1.03360Fr.25.84
100Fr.0.92180Fr.92.18
250Fr.0.86852Fr.217.13
500Fr.0.83670Fr.418.35
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.23900Fr.12.39
25Fr.1.12920Fr.28.23
100Fr.1.00880Fr.100.88
250Fr.0.95136Fr.237.84
500Fr.0.92012Fr.460.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.54000
Unit Price with VAT:Fr.1.66474