LM1876T/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.6.01000
Datasheet

Similar


Texas Instruments
In Stock: 939
Unit Price: Fr.5.59000
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB TO-220-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1876T/NOPB

DigiKey Part Number
LM1876T/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1876T/NOPB
Description
IC AMP CLSS AB STER 22W TO220-15
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB TO-220-15
Datasheet
 Datasheet
EDA/CAD Models
LM1876T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
22W x 2 @ 4Ohm
Voltage - Supply
20V ~ 64V, ±10V ~ 32V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
TO-220-15
Package / Case
TO-220-15 Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes