
TPS62184YZFT | |
---|---|
DigiKey Part Number | 296-TPS62184YZFTTR-ND - Tape & Reel (TR) 296-TPS62184YZFTCT-ND - Cut Tape (CT) 296-TPS62184YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62184YZFT |
Description | IC REG BUCK ADJ 6A 24DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 24-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62184YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.22000 | Fr.3.22 |
10 | Fr.2.43600 | Fr.24.36 |
25 | Fr.2.23960 | Fr.55.99 |
100 | Fr.2.02380 | Fr.202.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.1.92092 | Fr.480.23 |
500 | Fr.1.85884 | Fr.929.42 |
750 | Fr.1.82777 | Fr.1,370.83 |
1,250 | Fr.1.79333 | Fr.2,241.66 |
1,750 | Fr.1.77321 | Fr.3,103.12 |
2,500 | Fr.1.75385 | Fr.4,384.62 |
Unit Price without VAT: | Fr.3.22000 |
---|---|
Unit Price with VAT: | Fr.3.48082 |