


LM22675QMRE-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-48563-2-ND - Tape & Reel (TR) 296-48563-1-ND - Cut Tape (CT) 296-48563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675QMRE-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675QMRE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.14000 | Fr.4.14 |
10 | Fr.3.15300 | Fr.31.53 |
25 | Fr.2.90720 | Fr.72.68 |
100 | Fr.2.63780 | Fr.263.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.2.50936 | Fr.627.34 |
500 | Fr.2.43196 | Fr.1,215.98 |
750 | Fr.2.39316 | Fr.1,794.87 |
1,250 | Fr.2.35019 | Fr.2,937.74 |
1,750 | Fr.2.32509 | Fr.4,068.91 |
2,500 | Fr.2.30094 | Fr.5,752.35 |
Unit Price without VAT: | Fr.4.14000 |
---|---|
Unit Price with VAT: | Fr.4.47534 |