TO-220-9 bent legs Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2468TA/NOPB

DigiKey Part Number
LM2468TA/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2468TA/NOPB
Description
IC DRVR CRT TRIPLE 14NS TO220-9
Customer Reference
Detailed Description
Video Amp CRT Driver TO-220-9
Datasheet
 Datasheet
EDA/CAD Models
LM2468TA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
CRT Driver
Current - Supply
18 mA
Mounting Type
Through Hole
Package / Case
TO-220-9 Formed Leads
Supplier Device Package
TO-220-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.