
LM25005MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35256-2-ND - Tape & Reel (TR) 296-35256-1-ND - Cut Tape (CT) 296-35256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25005MHX/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25005MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.02000 | Fr.3.02 |
| 10 | Fr.2.28200 | Fr.22.82 |
| 25 | Fr.2.09680 | Fr.52.42 |
| 100 | Fr.1.89280 | Fr.189.28 |
| 250 | Fr.1.79544 | Fr.448.86 |
| 500 | Fr.1.73676 | Fr.868.38 |
| 1,000 | Fr.1.68846 | Fr.1,688.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.50000 | Fr.3,750.00 |
| Unit Price without VAT: | Fr.3.02000 |
|---|---|
| Unit Price with VAT: | Fr.3.26462 |

