
LM25066IAPSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-41420-2-ND - Tape & Reel (TR) 296-41420-1-ND - Cut Tape (CT) 296-41420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25066IAPSQ/NOPB |
Description | IC PWR MGMT/PROT PMBUS 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066IAPSQ/NOPB Models |
Category | Voltage - Supply 2.9V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Base Station-Networking Line Cards, Servers | Supplier Device Package 24-WQFN (4x5) |
Current - Supply 5.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.42000 | Fr.4.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.57739 | Fr.3,577.39 |
| Unit Price without VAT: | Fr.4.42000 |
|---|---|
| Unit Price with VAT: | Fr.4.77802 |

