TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25101AMX/NOPB

DigiKey Part Number
296-42048-2-ND - Tape & Reel (TR)
296-42048-1-ND - Cut Tape (CT)
296-42048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25101AMX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM25101AMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
430ns, 260ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,338
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.03000Fr.3.03
10Fr.2.29000Fr.22.90
25Fr.2.10360Fr.52.59
100Fr.1.89880Fr.189.88
250Fr.1.80120Fr.450.30
500Fr.1.74236Fr.871.18
1,000Fr.1.69393Fr.1,693.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.64281Fr.4,107.03
Manufacturers Standard Package
Unit Price without VAT:Fr.3.03000
Unit Price with VAT:Fr.3.27543