

LM2574N-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2574N-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.90000 | Fr.2.90 |
10 | Fr.2.18100 | Fr.21.81 |
40 | Fr.1.92700 | Fr.77.08 |
120 | Fr.1.78542 | Fr.214.25 |
280 | Fr.1.70243 | Fr.476.68 |
520 | Fr.1.65312 | Fr.859.62 |
1,000 | Fr.1.60955 | Fr.1,609.55 |
2,520 | Fr.1.56015 | Fr.3,931.58 |
5,000 | Fr.1.53098 | Fr.7,654.90 |
Unit Price without VAT: | Fr.2.90000 |
---|---|
Unit Price with VAT: | Fr.3.13490 |