LM2577N-ADJ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,564
Unit Price: Fr.6.99000
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: Fr.2.93000
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-DIP SOT38-1

LM2577N-ADJ/NOPB

DigiKey Part Number
LM2577N-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2577N-ADJ/NOPB
Description
IC REG BST FLYBACK ADJ 3A 16PDIP
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A (Switch) 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2577N-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes