
TPS386596L33DGKT | |
|---|---|
DigiKey Part Number | 296-27694-2-ND - Tape & Reel (TR) 296-27694-1-ND - Cut Tape (CT) 296-27694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386596L33DGKT |
Description | IC SUPERVISOR 4 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS386596L33DGKT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.9V, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.52000 | Fr.2.52 |
| 10 | Fr.1.89500 | Fr.18.95 |
| 25 | Fr.1.73640 | Fr.43.41 |
| 100 | Fr.1.56260 | Fr.156.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.47964 | Fr.369.91 |
| 500 | Fr.1.42962 | Fr.714.81 |
| 750 | Fr.1.40457 | Fr.1,053.43 |
| 1,250 | Fr.1.37683 | Fr.1,721.04 |
| 1,750 | Fr.1.36062 | Fr.2,381.09 |
| 2,500 | Fr.1.34501 | Fr.3,362.53 |
| Unit Price without VAT: | Fr.2.52000 |
|---|---|
| Unit Price with VAT: | Fr.2.72412 |









