LM2595SX-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,430
Unit Price: Fr.3.64000
Datasheet

Similar


onsemi
In Stock: 1,464
Unit Price: Fr.2.94000
Datasheet

Similar


onsemi
In Stock: 1,326
Unit Price: Fr.2.03000
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2595SX-12

DigiKey Part Number
LM2595SX-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2595SX-12
Description
IC REG BUCK 12V 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2595SX-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
150kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263 (DDPAK-5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2595SX-12/NOPBTexas Instruments1,430LM2595SX-12/NOPBCT-NDFr.3.64000Direct
LM2576D2TR4-012Gonsemi1,464LM2576D2TR4-012GOSCT-NDFr.2.94000Similar
LM2595DSADJR4Gonsemi1,326LM2595DSADJR4GOSCT-NDFr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types