Similar


| LM2599T-12/NOPB | |
|---|---|
| DigiKey Part Number | LM2599T-12/NOPB-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM2599T-12/NOPB | 
| Description | IC REG BUCK 12V 3A TO220-7 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-7 Formed Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM2599T-12/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 40V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 150kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | TO-220-7 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 225 | Fr.3.35484 | Fr.754.84 | 
| Unit Price without VAT: | Fr.3.35484 | 
|---|---|
| Unit Price with VAT: | Fr.3.62658 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland