Direct

LM2640MTC-ADJ | |
|---|---|
DigiKey Part Number | LM2640MTC-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2640MTC-ADJ |
Description | IC PWR SUPPLY CONTROLLER 28TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Controller 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2640MTC-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Controller | |
Voltage - Input | 5.5V ~ 30V | |
Voltage - Supply | 5.5V ~ 30V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


