
LM2650MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35405-2-ND - Tape & Reel (TR) 296-35405-1-ND - Cut Tape (CT) 296-35405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2650MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 3A 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2650MX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 90kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.37000 | Fr.8.37 |
| 10 | Fr.6.53600 | Fr.65.36 |
| 25 | Fr.6.07920 | Fr.151.98 |
| 100 | Fr.5.57660 | Fr.557.66 |
| 250 | Fr.5.33712 | Fr.1,334.28 |
| 500 | Fr.5.19274 | Fr.2,596.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.63300 | Fr.4,633.00 |
| Unit Price without VAT: | Fr.8.37000 |
|---|---|
| Unit Price with VAT: | Fr.9.04797 |

